- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-HX0E471R9
Description
+
SP Cap, HX series, 2.5VDC, 470uF, 9m
Search Keywords: EEFHX0E471R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-HX0E471R9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Family:HX
-
Dimension:7.3 x 4.3 x 1.9mm mm
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.009 Ohm
-
Leakage Current:117.5@2Min uA
-
Capacitance Value:4702206uF
-
Construction:Flat2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
875
$1.201
1,750
$0.739
2,625
$0.585
3,500 +
$0.573
Click for Quote
Log in
to unlock special pricing