Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-CX1C330R

Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 33uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105°C T/R
Search Keywords: EEFCX1C330R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-CX1C330R
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Dimension: 7.3 x 4.3 x 1.9mm mm
Lifetime: 2000 h
Equivalent Series Resistance: 0.04 Ohm
Capacitance Value: 33 uF
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Leakage Current: 158.4@2Min uA
Construction: Flat
Family: CX
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-CX1C330R RoHS compliant?
Yes, EEF-CX1C330R is RoHS compliant.
What is the lead time for EEF-CX1C330R?
The standard lead time for EEF-CX1C330R is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
500
42 Weeks can ship 9/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.726
1,000
$0.665
3,500
$0.658
7,000
$0.656
10,500
$0.654
17,500 +
$0.653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!