Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-CX0J181R

Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R
Search Keywords: EEFCX0J181R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-CX0J181R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Equivalent Series Resistance: 0.015 Ohm
Dimension: 7.3 x 4.3 x 1.9mm mm
Lead Pitch For Radial: N/R
Leakage Current: 113.4@2Min uA
Family: CX
Lead Diameter: N/R
Lifetime: 2000 h
Capacitance Value: 1802206uF
Construction: Flat2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-CX0J181R RoHS compliant?
Yes, EEF-CX0J181R is RoHS compliant.
What is the lead time for EEF-CX0J181R?
The standard lead time for EEF-CX0J181R is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,490
Can Ship immediately
Minimum Order Quantity:
500
33 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.950
1,000
$0.879
3,500
$0.877
7,000
$0.875
10,500
$0.873
17,500 +
$0.871
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!