- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-CX0G181XR
Panasonic
EEF-CX0G181XR
Cap Aluminum Polymer 180uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-CX0G181XR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Leakage Current: | 72@2Min uA |
| Family: | CX |
| Equivalent Series Resistance: | 0.012 Ohm |
| Lead Pitch For Radial: | N/R |
| Lifetime: | 2000 h |
| Lead Diameter: | N/R |
| Dimension: | 7.3 x 4.3 x 1.9mm mm |
| Capacitance Value: | 1802206uF |
| Construction: | Flat2207 |