Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-CX0E331R

Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R
Search Keywords: EEFCX0E331R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-CX0E331R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Equivalent Series Resistance: 0.015 Ohm
Dimension: 7.3 x 4.3 x 1.9 mm
Lead Diameter: N/R
Family: CX
Maximum Operating Temperature: 105 °C
Capacitance Value: 330 uF
Lead Pitch For Radial: N/R
Construction: Flat
Lifetime: 1000 h
Leakage Current: 82.5@2Min uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-CX0E331R RoHS compliant?
Yes, EEF-CX0E331R is RoHS compliant.
What is the lead time for EEF-CX0E331R?
The standard lead time for EEF-CX0E331R is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
500
43 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4262
1,000
$0.4175
3,500
$0.4016
7,000
$0.3928
10,500
$0.3877
17,500 +
$0.3813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!