Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-CX0D561R

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R
Search Keywords: EEFCX0D561R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-CX0D561R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Family: CX
Dimension: 7.3 x 4.3 x 1.9mm mm
Leakage Current: 112@2Min uA
Lead Diameter: N/R
Lifetime: 2000 h
Lead Pitch For Radial: N/R
Equivalent Series Resistance: 0.015 Ohm
Capacitance Value: 5602206uF
Construction: Flat2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-CX0D561R RoHS compliant?
Yes, EEF-CX0D561R is RoHS compliant.
What is the lead time for EEF-CX0D561R?
The standard lead time for EEF-CX0D561R is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,737
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
875
43 Weeks can ship 8/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.801
875
$0.768
1,750
$0.734
2,625
$0.726
3,500 +
$0.724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!