- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-CX0D271XR
Panasonic
EEF-CX0D271XR
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105ƒA€A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-CX0D271XR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Family:CX
-
Dimension:7.3 x 4.3 x 1.9mm mm
-
Lifetime:2000 h
-
Leakage Current:54@2Min uA
-
Equivalent Series Resistance:0.012 Ohm
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Construction:Flat2207
-
Capacitance Value:2702206uF