- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-CT1D330R
Panasonic
EEF-CT1D330R
2917 (7343Metric) SP-Cap CT 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
2917 (7343Metric) SP-Cap CT 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Search Keywords: EEFCT1D330R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-CT1D330R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
Product Guides
+
Frequently Asked Questions
Is EEF-CT1D330R RoHS compliant?
Yes, EEF-CT1D330R is RoHS compliant.
What is the lead time for EEF-CT1D330R?
The standard lead time for EEF-CT1D330R is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
42 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
875
$1.271
1,750
$0.782
2,625
$0.619
3,500 +
$0.607
Click for Quote
Log in
to unlock special pricing