- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-CS1D220R
Panasonic
EEF-CS1D220R
2917 (7343Metric) SP-Cap CS 20V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
2917 (7343Metric) SP-Cap CS 20V 22muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Search Keywords: EEFCS1D220R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-CS1D220R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
Product Guides
+
Frequently Asked Questions
Is EEF-CS1D220R RoHS compliant?
Yes, EEF-CS1D220R is RoHS compliant.
What is the lead time for EEF-CS1D220R?
The standard lead time for EEF-CS1D220R is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
55 Weeks
can ship
11/26/27
Price (USD)
Qty
Unit Price
875
$1.180
1,750
$0.726
2,625
$0.575
3,500 +
$0.563
Click for Quote
Log in
to unlock special pricing