Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-CS0G121R

Cap Aluminum Polymer 120uF 4VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 120uF 4VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 5100mA 2000h 105ƒA€A°C T/R
Search Keywords: EEFCS0G121R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-CS0G121R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Lifetime: 1000 h
Lead Pitch For Radial: N/R
Family: CS
Capacitance Value: 120 uF
Dimension: 7.3 x 4.3 x 1.1 mm
Maximum Operating Temperature: 105 °C
Leakage Current: 48@2Min uA
Equivalent Series Resistance: 0.015 Ohm
Construction: Flat
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-CS0G121R RoHS compliant?
Yes, EEF-CS0G121R is RoHS compliant.
What is the lead time for EEF-CS0G121R?
The standard lead time for EEF-CS0G121R is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
55 Weeks can ship 11/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
875
$1.182
1,750
$0.728
2,625
$0.576
3,500 +
$0.564
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!