- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-CD1C8R2R
Available Replacements
Reemplazo recomendado
Panasonic
EEF-CD1C8R2R
Cap Aluminum Polymer 8.2uF 16VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.045 Ohm 1300mA 1000h 105°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 8.2uF 16VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.045 Ohm 1300mA 1000h 105°C T/R
Search Keywords: EEFCD1C8R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-CD1C8R2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3500 -
Equivalent Series Resistance:0.045 Ohm
-
Lifetime:1000 h
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Leakage Current:5.25@2Min uA
-
Dimension:7.3 x 4.3 x 1.8 mm
-
Capacitance Value:8.2 uF
-
Construction:Flat
-
Family:CD
-
Lead Diameter:N/R
Product Guides
+
Frequently Asked Questions
Is EEF-CD1C8R2R discontinued?
Yes, EEF-CD1C8R2R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-CD1C8R2R?
The recommended replacement for EEF-CD1C8R2R is EEF-CX1C220R from Panasonic, available from OnlineComponents.com.
Is EEF-CD1C8R2R RoHS compliant?
Yes, EEF-CD1C8R2R is RoHS compliant.
What is the lead time for EEF-CD1C8R2R?
The standard lead time for EEF-CD1C8R2R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.