Available Replacements
RECOMMENDED REPLACEMENT
EEF-CX0J101R
EEF-CX0J101R

Panasonic

In Stock: 15,999

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

EEF-CD0J680XE

Panasonic

Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R
Search Keywords: EEFCD0J680XE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CD0J680XE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3500
  • Capacitance Value:
    68 uF
  • Maximum Operating Temperature:
    105 °C
  • Construction:
    Flat
  • Dimension:
    7.3 x 4.3 x 1.8 mm
  • Family:
    CD
  • Lifetime:
    1000 h
  • Leakage Current:
    42.84@2Min uA
  • Equivalent Series Resistance:
    0.015 Ohm
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!