Image is representational - see mfr. specs

EEE-TPV470XAP

Panasonic

The EEE-TPV470XAP is a surface-mount aluminum electrolytic capacitor with a capacitance of 47 µF and a rated voltage of 35 V.D ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
The EEE-TPV470XAP is a surface-mount aluminum electrolytic capacitor with a capacitance of 47 µF and a rated voltage of 35 V.DC.
Search Keywords: EEETPV470XAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TPV470XAP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,100
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.2597
1,800
$0.2433
2,700
$0.2290
5,400
$0.2215
8,100
$0.2159
25,200
$0.2117
50,400 +
$0.2112
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!