Image is representational - see mfr. specs

EEE-TP1V242V

Panasonic

Cap Aluminum Lytic 2400uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3250mA 4000h 125A°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 2400uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3250mA 4000h 125A°C Automotive T/R
Search Keywords: EEETP1V242V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TP1V242V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    75
  • Capacitance Value:
    24002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Surface Mount2190
  • Size:
    18 x 21.5 mm
  • Termination Style:
    N/R
  • Voltage:
    352205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
18 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
75
$2.04
150
$1.86
300
$1.79
525
$1.75
1,050
$1.74
2,550
$1.73
5,025
$1.72
7,500 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!