Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-TP1K681M

The EEE-TP1K681M is a surface-mount, AEC-Q200 compliant aluminum electrolytic capacitor with a capacitance of 680 µF and a rat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The EEE-TP1K681M is a surface-mount, AEC-Q200 compliant aluminum electrolytic capacitor with a capacitance of 680 µF and a rated voltage of 80 V.
Search Keywords: EEETP1K681M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-TP1K681M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 75
Capacitance Value: 6802179uF
Tolerance: 202203%
Operating Temperature: -55 to 125 °C
Mounting: Surface Mount2190
Size: 18 x 21.5 mm
Termination Style: N/R
Voltage: 802205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-TP1K681M RoHS compliant?
Yes, EEE-TP1K681M is RoHS compliant.
What is the lead time for EEE-TP1K681M?
The standard lead time for EEE-TP1K681M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$2.19
150
$2.00
300
$1.94
525
$1.87
1,050
$1.86
2,550
$1.85
5,025
$1.84
7,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!