- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TP1J561M
Panasonic
EEE-TP1J561M
Cap Aluminum Lytic 560uF 63V 20% (16 X 16.5mm) SMD 0.1 Ohm 1900mA 3000h 125A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TP1J561M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:5602179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 125 °C
-
Mounting:Surface Mount2190
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:632205VDC