Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-TP1J102V

Cap Aluminum Lytic 1000uF 63V 20% (18 X 21.5mm) SMD 0.068 Ohm 2600mA 4000h 125A°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 63V 20% (18 X 21.5mm) SMD 0.068 Ohm 2600mA 4000h 125A°C Automotive T/R
Search Keywords: EEETP1J102V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TP1J102V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Capacitance Value:
    10002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 125 °C
  • Mounting:
    Surface Mount2190
  • Size:
    18 x 21.5 mm
  • Termination Style:
    N/R
  • Voltage:
    632205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-TP1J102V RoHS compliant?
Yes, EEE-TP1J102V is RoHS compliant.
What is the lead time for EEE-TP1J102V?
The standard lead time for EEE-TP1J102V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$2.38
150
$2.27
300
$2.14
525
$2.04
1,050
$2.00
2,550
$1.96
5,025
$1.94
7,500 +
$1.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!