- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TP1H102V
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (18 X 16.5mm) SMD 0.078 Ohm 2100mA 3000h 125A°C Automotive T/R
Search Keywords: EEETP1H102V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TP1H102V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 125 °C
-
Mounting:Surface Mount2190
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
625
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
125
$1.754
250
$1.632
500
$1.610
1,000
$1.551
2,500
$1.473
5,000
$1.434
7,500
$1.427
10,000 +
$1.420
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments