- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TKH681UAM
Description
+
Cap Aluminum Lytic 680uF 50V 20% (16 X 16.5mm) SMD 0.15 Ohm 900mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETKH681UAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TKH681UAM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:6802179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$0.975
250
$0.960
500
$0.938
1,000
$0.918
2,500
$0.899
5,000
$0.888
7,500
$0.882
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing