- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TKC222UAM
Description
+
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETKC222UAM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TKC222UAM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$1.22
250
$1.18
500
$1.13
1,000
$1.09
2,500
$1.04
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing