- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TK2A470AQ
Description
+
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.42 Ohm 250mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETK2A470AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TK2A470AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:1002205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
200
$0.603
400
$0.591
1,000
$0.575
2,600
$0.558
5,000
$0.546
7,600
$0.539
10,000
$0.534
15,000 +
$0.527
Click for Quote
Log in
to unlock special pricing