- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TK1J471AM
Description
+
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 0.18 Ohm 500mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETK1J471AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TK1J471AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
125
$1.186
250
$1.142
500
$1.098
1,000
$1.055
2,500
$0.997
5,000
$0.953
7,500
$0.927
10,000 +
$0.909
Click for Quote
Log in
to unlock special pricing