- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TK1H331AQ
Description
+
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 600mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETK1H331AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TK1H331AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount2190
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,600
can ship 12/21/26
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
200
$0.953
400
$0.846
1,000
$0.773
2,600
$0.722
5,000
$0.718
7,600
$0.715
10,000
$0.711
15,000 +
$0.708
Click for Quote
Log in
to unlock special pricing