Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-TK1E471AQ

Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125ƒA€A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125ƒA€A°C Automotive T/R
Search Keywords: EEETK1E471AQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-TK1E471AQ
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 12.5 x 13.5 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-TK1E471AQ RoHS compliant?
Yes, EEE-TK1E471AQ is RoHS compliant.
What is the lead time for EEE-TK1E471AQ?
The standard lead time for EEE-TK1E471AQ is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.863
400
$0.861
600
$0.825
1,000
$0.789
2,600
$0.757
5,000
$0.737
7,600
$0.735
10,000 +
$0.727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!