Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-TG2A100P

Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C Automotive T/R
Search Keywords: EEETG2A100P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-TG2A100P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 8 x 10.2 mm
Termination Style: N/R
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-TG2A100P RoHS compliant?
Yes, EEE-TG2A100P is RoHS compliant.
What is the lead time for EEE-TG2A100P?
The standard lead time for EEE-TG2A100P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3730
1,000
$0.3720
2,500
$0.3410
5,000
$0.3270
7,500
$0.3262
10,000
$0.3254
15,000
$0.3183
25,000 +
$0.3141
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!