- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1V470P
Description
+
Cap Aluminum Lytic 47uF 35V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C Automotive T/R
Search Keywords: EEETG1V470P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TG1V470P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.3891
1,000
$0.3635
2,500
$0.3337
5,000
$0.3239
7,500
$0.3231
10,000
$0.3190
15,000
$0.3182
25,000 +
$0.3174
Click for Quote
Log in
to unlock special pricing