- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1K330UP
Panasonic
EEE-TG1K330UP
Cap Aluminum Lytic 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C Automotive T/R
Search Keywords: EEETG1K330UP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TG1K330UP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-TG1K330UP RoHS compliant?
Yes, EEE-TG1K330UP is RoHS compliant.
What is the lead time for EEE-TG1K330UP?
The standard lead time for EEE-TG1K330UP is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$0.3009
1,000
$0.2948
2,500
$0.2867
5,000
$0.2806
7,500
$0.2771
10,000
$0.2745
15,000
$0.2710
25,000 +
$0.2665
Click for Quote
Log in
to unlock special pricing