Image is representational - see mfr. specs

EEE-TG1H330UP

Panasonic

Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R
Search Keywords: EEETG1H330UP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TG1H330UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 6.2 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2203
3,000
$0.2140
5,000
$0.2125
8,000
$0.2097
10,000
$0.2092
25,000
$0.2058
50,000 +
$0.2053
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!