- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1H220P
Panasonic
EEE-TG1H220P
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R
Search Keywords: EEETG1H220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-TG1H220P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 6.2 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-TG1H220P RoHS compliant?
Yes, EEE-TG1H220P is RoHS compliant.
What is the lead time for EEE-TG1H220P?
The standard lead time for EEE-TG1H220P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.2889
3,000
$0.2784
5,000
$0.2566
8,000
$0.2560
10,000
$0.2532
25,000
$0.2517
50,000 +
$0.2511
Click for Quote
Log in
to unlock special pricing