Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEE-TG1E331UP by Panasonic
Image is representational - see mfr. specs
Panasonic

EEE-TG1E331UP

Panasonic

Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C Automotive T/R
Search Keywords: EEETG1E331UP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TG1E331UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
500
€0.4670
1,000
€0.4211
2,500
€0.3906
5,000
€0.3754
7,500
€0.3736
10,000
€0.3652
15,000
€0.3552
25,000 +
€0.3490
Click for Quote
Log in to unlock special pricing