- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1E101UP
Panasonic
EEE-TG1E101UP
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-TG1E101UP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Capacitance Value: | 100 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 125 °C |
| Mounting: | Surface Mount |
| Size: | 8 x 6.2 mm |
| Termination Style: | N/R |
| Voltage: | 25 VDC |