- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TG1C331UP
Panasonic
EEE-TG1C331UP
Cap Aluminum Lytic 330uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEE-TG1C331UP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Capacitance Value: | 330 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 125 °C |
| Mounting: | Surface Mount |
| Size: | 10 x 10.2 mm |
| Termination Style: | N/R |
| Voltage: | 16 VDC |