Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-TG1A471UP

Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C Automotive T/R
Search Keywords: EEETG1A471UP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-TG1A471UP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 10 x 10.2 mm
Termination Style: N/R
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-TG1A471UP RoHS compliant?
Yes, EEE-TG1A471UP is RoHS compliant.
What is the lead time for EEE-TG1A471UP?
The standard lead time for EEE-TG1A471UP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 8/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3568
1,000
$0.3495
2,500
$0.3399
5,000
$0.3327
7,500
$0.3284
10,000
$0.3254
15,000
$0.3212
25,000 +
$0.3158
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!