Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-TG1A221UP

Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C Automotive T/R
Search Keywords: EEETG1A221UP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TG1A221UP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 6.2 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-TG1A221UP RoHS compliant?
Yes, EEE-TG1A221UP is RoHS compliant.
What is the lead time for EEE-TG1A221UP?
The standard lead time for EEE-TG1A221UP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
On Order:
2,000   can ship 2/4/27
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2936
3,000
$0.2829
5,000
$0.2654
8,000
$0.2647
10,000
$0.2571
25,000
$0.2556
50,000 +
$0.2550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!