- 홈 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-TC1C101P
설명
+
Aluminum Electrolytic Capacitor, 100 uF, 16 V, A± 20%, 3000 hours @ 125A°C, Radial Can - SMD
Search Keywords: EEETC1C101P
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:EEE-TC1C101P
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
다수:
500
18 Weeks
배송 가능
10. 13. 26
PRICE (USD)
수량
Unit Price
500
$0.2732
1,000
$0.2725
2,500
$0.2612
5,000
$0.2560
7,500
$0.2554
10,000
$0.2547
15,000
$0.2527
25,000 +
$0.2512
Click for Quote
Log in
특별 가격 잠금 해제