- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HP1E220P
Description
+
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.8mm) SMD 55mA 2000h 105ƒA€A°C Automotive T/R
Search Keywords: EEEHP1E220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HP1E220P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
On Order:
4,000
can ship 11/16/26
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2179
3,000
$0.1961
5,000
$0.1772
8,000
$0.1647
25,000
$0.1529
50,000
$0.1521
100,000 +
$0.1514
Click for Quote
Log in
to unlock special pricing