Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HDV470XAP

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 57mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 57mA 5000h 105°C Automotive T/R
Search Keywords: EEEHDV470XAP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HDV470XAP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HDV470XAP RoHS compliant?
Yes, EEE-HDV470XAP is RoHS compliant.
What is the lead time for EEE-HDV470XAP?
The standard lead time for EEE-HDV470XAP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,700
Can Ship immediately
On Order:
3,600   can ship 3/15/27
Minimum Order Quantity:
900
Order Increment:
900
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.2093
1,800
$0.2074
2,700
$0.2059
5,400
$0.2049
8,100
$0.2044
25,200
$0.2039
50,400
$0.2034
100,800 +
$0.2029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!