- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HDV330XAP
Description
+
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 57mA 5000h 105°C Automotive T/R
Search Keywords: EEEHDV330XAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HDV330XAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
900
$0.2429
1,800
$0.1986
5,400
$0.1837
8,100
$0.1747
10,800
$0.1691
25,200
$0.1666
50,400
$0.1658
100,800 +
$0.1649
Click for Quote
Log in
to unlock special pricing