Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HD2A220P

Cap Aluminum Lytic 22uF 100V 20% (10 X 10.2mm) SMD 70mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 100V 20% (10 X 10.2mm) SMD 70mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD2A220P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HD2A220P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 10 x 10.2 mm
Termination Style: N/R
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HD2A220P RoHS compliant?
Yes, EEE-HD2A220P is RoHS compliant.
What is the lead time for EEE-HD2A220P?
The standard lead time for EEE-HD2A220P is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4366
1,000
$0.4104
2,500
$0.3902
5,000
$0.3883
7,500
$0.3873
10,000
$0.3864
15,000
$0.3854
25,000 +
$0.3844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!