- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HD1J330V
Description
+
Cap Aluminum Lytic 33uF 63V 20% (10 X 10.2mm) SMD 80mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD1J330V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HD1J330V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.3968
1,000
$0.3877
2,500
$0.3768
5,000
$0.3712
7,500
$0.3656
10,000
$0.3601
15,000 +
$0.3547
Click for Quote
Log in
to unlock special pricing