Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HD1H2R2R

Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.8mm) SMD 12mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.8mm) SMD 12mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD1H2R2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HD1H2R2R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 2.2 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 4 x 5.8 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HD1H2R2R RoHS compliant?
Yes, EEE-HD1H2R2R is RoHS compliant.
What is the lead time for EEE-HD1H2R2R?
The standard lead time for EEE-HD1H2R2R is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1353
4,000
$0.1278
6,000
$0.1275
8,000
$0.1250
26,000
$0.1211
50,000
$0.1208
100,000
$0.1205
150,000 +
$0.1202
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!