- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HD1H100P
Panasonic
EEE-HD1H100P
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 33mA 5000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 33mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD1H100P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HD1H100P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HD1H100P RoHS compliant?
Yes, EEE-HD1H100P is RoHS compliant.
What is the lead time for EEE-HD1H100P?
The standard lead time for EEE-HD1H100P is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 1/18/27
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$0.1169
3,000
$0.1127
5,000
$0.1107
8,000
$0.1089
25,000
$0.1046
50,000
$0.1019
100,000
$0.0992
150,000 +
$0.0983
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT