Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HD1E222AM

Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1200mA 5000h 105A°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 1200mA 5000h 105A°C Automotive T/R
Search Keywords: EEEHD1E222AM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HD1E222AM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Capacitance Value:
    22002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    252205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HD1E222AM RoHS compliant?
Yes, EEE-HD1E222AM is RoHS compliant.
What is the lead time for EEE-HD1E222AM?
The standard lead time for EEE-HD1E222AM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Ships today, if you order in
Minimum Order Quantity:
125
Order Increment:
125
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
125
$1.120
250
$1.085
500
$1.037
1,000
$0.992
2,500
$0.951
5,000
$0.926
7,500
$0.914
10,000 +
$0.912
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!