Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HD1E100AR

Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 28mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 28mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD1E100AR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HD1E100AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HD1E100AR RoHS compliant?
Yes, EEE-HD1E100AR is RoHS compliant.
What is the lead time for EEE-HD1E100AR?
The standard lead time for EEE-HD1E100AR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Can Ship immediately
On Order:
7,000   can ship 12/31/26
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1194
3,000
$0.1121
5,000
$0.1072
8,000
$0.1057
25,000
$0.1014
50,000
$0.0974
100,000
$0.0971
150,000 +
$0.0961
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!