Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HD1C101AP

Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 130mA 5000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 130mA 5000h 105°C Automotive T/R
Search Keywords: EEEHD1C101AP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEE-HD1C101AP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Surface Mount
Size: 8 x 10.2 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HD1C101AP RoHS compliant?
Yes, EEE-HD1C101AP is RoHS compliant.
What is the lead time for EEE-HD1C101AP?
The standard lead time for EEE-HD1C101AP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3323
1,000
$0.3315
2,500
$0.3039
5,000
$0.2914
7,500
$0.2906
10,000
$0.2899
15,000
$0.2836
25,000 +
$0.2799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!