Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEE-HC1V330XP

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 57mA 3000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 57mA 3000h 105°C Automotive T/R
Search Keywords: EEEHC1V330XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HC1V330XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEE-HC1V330XP RoHS compliant?
Yes, EEE-HC1V330XP is RoHS compliant.
What is the lead time for EEE-HC1V330XP?
The standard lead time for EEE-HC1V330XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.1335
1,800
$0.1320
2,700
$0.1311
5,400
$0.1296
8,100
$0.1287
25,200
$0.1263
50,400
$0.1248
100,800 +
$0.1235
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!