- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HC1H4R7R
Description
+
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5.8mm) SMD 23mA 3000h 105°C Automotive T/R
Search Keywords: EEEHC1H4R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HC1H4R7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0765
3,000
$0.0741
5,000
$0.0724
8,000
$0.0723
25,000
$0.0705
50,000
$0.0692
100,000
$0.0690
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments