- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HC1H1R0R
Panasonic
EEE-HC1H1R0R
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 10mA 3000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 10mA 3000h 105°C Automotive T/R
Search Keywords: EEEHC1H1R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HC1H1R0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 5.8 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEE-HC1H1R0R RoHS compliant?
Yes, EEE-HC1H1R0R is RoHS compliant.
What is the lead time for EEE-HC1H1R0R?
The standard lead time for EEE-HC1H1R0R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2,000
$0.0852
4,000
$0.0850
6,000
$0.0817
8,000
$0.0815
26,000
$0.0776
50,000
$0.0747
100,000
$0.0746
150,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT