- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HC1E470XP
Panasonic
EEE-HC1E470XP
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 65mA 3000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 65mA 3000h 105°C Automotive T/R
Search Keywords: EEEHC1E470XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HC1E470XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EEE-HC1E470XP RoHS compliant?
Yes, EEE-HC1E470XP is RoHS compliant.
What is the lead time for EEE-HC1E470XP?
The standard lead time for EEE-HC1E470XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,100
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
900
$0.1771
1,800
$0.1734
2,700
$0.1709
5,400
$0.1678
8,100
$0.1659
25,200
$0.1649
50,400
$0.1645
100,800 +
$0.1641
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT