- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEE-HC1E330P
Description
+
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 65mA 3000h 105°C Automotive T/R
Search Keywords: EEEHC1E330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEE-HC1E330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.8 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0951
3,000
$0.0897
5,000
$0.0861
8,000
$0.0859
25,000
$0.0817
50,000
$0.0787
100,000
$0.0785
150,000 +
$0.0783
Click for Quote
Log in
to unlock special pricing